The SY88307BLEY is a single-channel telecom IC from Microchip, packaged in a lead-free MSOP-10 package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The IC has a maximum operating supply current of 38mA and an output current per channel of 50mA. It is RoHS compliant and available in a packaging quantity of 100 units.
Microchip SY88307BLEY technical specifications.
| Package/Case | MSOP |
| Input Resistance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 38mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88307BLEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.