The SY88307BLEYTR is a single-channel operational amplifier with an operating supply voltage of 3.3V and an output current of 50mA. It is packaged in a surface mount MSOP package and is designed to operate within a temperature range of -40°C to 85°C. The device is RoHS compliant and is available in quantities of 1000 per reel. The input resistance is 50 ohms, and the operating supply current is 38mA. This device is a general-purpose op-amp suitable for a variety of applications.
Microchip SY88307BLEYTR technical specifications.
| Package/Case | MSOP |
| Input Resistance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 38mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88307BLEYTR to view detailed technical specifications.
No datasheet is available for this part.