
The SY88307BLMGTR is a single-channel amplifier from Microchip, packaged in a QFN case for surface mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has an input resistance of 50R and can handle an output current of up to 50mA. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 1000 units per package.
Microchip SY88307BLMGTR technical specifications.
| Package/Case | QFN |
| Input Resistance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 38mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88307BLMGTR to view detailed technical specifications.
No datasheet is available for this part.