The SY88315BLEY is a single-channel telecom IC with an operating supply voltage of 3.3V and a maximum operating temperature of 85°C. It features a package type of MSOP and is RoHS compliant. The IC has an input resistance of 60R and a voltage gain of 38dB. It is suitable for surface mount applications and is available in a packaging quantity of 100 units per rail/Tube.
Microchip SY88315BLEY technical specifications.
| Package/Case | MSOP |
| Input Resistance | 60R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Gain | 38dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88315BLEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.