The SY88315BLMGTR is an industrial-grade IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals in a quad terminal position and is packaged in a 16-pin HVQCCN LCC. The IC has a nominal supply voltage of 3.3 volts and a maximum supply current of 0.065 amps. It is designed for industrial applications and has a temperature grade of industrial.
Microchip SY88315BLMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.065 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY88315BLMGTR to view detailed technical specifications.
No datasheet is available for this part.