
The SY88343BLEY is a single-channel IC with a maximum input voltage of 7V and a nominal supply voltage of 3.6V. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This lead-free IC is packaged in an MSOP-10 package and is available in quantities of 100. It is designed for surface-mount applications and has an operating supply current of 45mA.
Microchip SY88343BLEY technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 45mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88343BLEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.