
The SY88343BLEY-TR is a single op-amp from Microchip, packaged in a surface mount MSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum operating supply current of 45mA and an output current per channel of 50mA.
Microchip SY88343BLEY-TR technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 45mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88343BLEY-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
