The SY88343DLMG is a single-channel IC from Microchip, packaged in a QFN package and designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. The IC requires an operating supply voltage of 3.3V and consumes 45mA of current. It is available in a package quantity of 100, packaged in rail/tube packaging.
Microchip SY88343DLMG technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88343DLMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.