This single-channel IC features a voltage gain of 38dB and operates on a nominal supply voltage of 3.3V with a maximum supply voltage of 3.6V. The device is designed to handle a nominal supply current of 42mA. It is packaged in an MSOP package and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
Microchip SY88345BLEY technical specifications.
| Package/Case | MSOP |
| Input Resistance | 60R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 42mA |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage Gain | 38dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88345BLEY to view detailed technical specifications.
No datasheet is available for this part.