
Microchip SY88347DLEY technical specifications.
| Package/Case | MSOP |
| Data Rate | 3.2Gbps |
| Gain Bandwidth Product | 2GHz |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 42dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88347DLEY to view detailed technical specifications.
No datasheet is available for this part.
