
The SY88403BLEY is a single-channel telecom IC from Microchip, operating within a temperature range of -40°C to 85°C. It features an input resistance of 50R and a maximum input voltage of 3.6V. The device is RoHS compliant and has a supply current of 41mA. It is available in a lead-free MSOP-10 package, packaged in quantities of 100 in rail/Tube packaging.
Microchip SY88403BLEY technical specifications.
| Package/Case | MSOP |
| Input Resistance | 50R |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 41mA |
| Voltage Gain | 38dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88403BLEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.