The SY88403BLMG is a single-channel IC with a voltage gain of 38dB, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device has an input resistance of 50R and a maximum supply current of 41mA. It is packaged in a QFN package and is available in quantities of 100. The SY88403BLMG is RoHS compliant and does not have radiation hardening capabilities.
Microchip SY88403BLMG technical specifications.
| Package/Case | QFN |
| Input Resistance | 50R |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 41mA |
| Voltage Gain | 38dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88403BLMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.