
The SY88432LMG is a single-channel IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates at a supply voltage of 3.3V with a maximum supply current of 90mA. The IC is packaged in a QFN-24 package and is available in quantities of 75. It is RoHS compliant and does not have radiation hardening capabilities.
Microchip SY88432LMG technical specifications.
| Package/Case | QFN |
| Data Rate | 4.25Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88432LMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
