
The SY88432LMG-TR is a single-channel IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a QFN-24 package and is mounted on the surface. The device operates at a maximum supply current of 90mA and is RoHS compliant. It is available in a tape and reel packaging with 1000 units per package.
Microchip SY88432LMG-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 4.25Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 90mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88432LMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
