Microchip SY88713VKITR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY88713VKITR to view detailed technical specifications.
No datasheet is available for this part.