The SY88722VKCTR is a single-channel IC with a data rate of 622Mbps, packaged in an MSOP case and designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and consumes 25mA of operating supply current. The IC is available in tape and reel packaging with 500 units per package. Note that this device contains lead and is not RoHS compliant.
Microchip SY88722VKCTR technical specifications.
| Package/Case | MSOP |
| Data Rate | 622Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 25mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY88722VKCTR to view detailed technical specifications.
No datasheet is available for this part.