The SY88722VKITR is a single-channel interface IC from Microchip, packaged in a surface mount MSOP package. It operates over a temperature range of -40°C to 85°C and consumes up to 25mA of operating supply current. The device is not RoHS compliant and contains lead. It is available in quantities of 500 per reel, packaged in tape and reel format.
Microchip SY88722VKITR technical specifications.
| Package/Case | MSOP |
| Data Rate | 622Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 25mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY88722VKITR to view detailed technical specifications.
No datasheet is available for this part.