The SY88773VMGTR is an industrial-grade quad op-amp from Microchip, featuring a 16-pin HVQCCN package and a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.3V and is designed for specialized IC applications. The device has a single function and a quad terminal position, making it suitable for a variety of telecom IC uses.
Microchip SY88773VMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY88773VMGTR to view detailed technical specifications.
No datasheet is available for this part.