Microchip SY88802KI technical specifications.
| Package/Case | MSOP |
| Data Rate | 155Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 16mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY88802KI to view detailed technical specifications.
No datasheet is available for this part.