
The SY88803VKG-TR is a single-channel operational amplifier from Microchip, packaged in the MSOP format for surface mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 5.5V. This device is RoHS compliant and available in quantities of 1000 units per reel. The amplifier provides a voltage gain of 38dB.
Microchip SY88803VKG-TR technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Gain | 38dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88803VKG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
