Microchip SY88808LMG technical specifications.
| Package/Case | QFN EP |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Mounting | Surface Mount |
| Cage Code | 60991 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Microchip SY88808LMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.