
The SY88808LMH is a QFN-28 surface mount bus transceiver from Microchip, operating between 0°C and 70°C. It has a supply current of 235mA and is RoHS compliant. The device is available in a QFN EP package, packaged in quantities of 75 in rail or tube packaging.
Microchip SY88808LMH technical specifications.
| Package/Case | QFN EP |
| Data Rate | 10.3Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 235mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88808LMH to view detailed technical specifications.
No datasheet is available for this part.