The SY88822VKITR is a single-channel interface IC from Microchip, packaged in a TSSOP-10 package, with a maximum operating temperature range of -40°C to 85°C. It operates at a data rate of 155Mbps and consumes an operating supply current of 25mA. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging format with a quantity of 1000 units.
Microchip SY88822VKITR technical specifications.
| Package/Case | MSOP |
| Data Rate | 155Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY88822VKITR to view detailed technical specifications.
No datasheet is available for this part.