
The SY88843VEY-TR is a single-channel operational amplifier from Microchip, featuring a voltage gain of 38dB and an input resistance of 50R. It is available in an MSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The SY88843VEY-TR is supplied in tape and reel packaging, with 1000 units per package.
Microchip SY88843VEY-TR technical specifications.
| Package/Case | MSOP |
| Input Resistance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| RoHS Compliant | Yes |
| Voltage Gain | 38dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88843VEY-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
