Microchip SY88893VKC technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage Gain | 38dB |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY88893VKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.