
The SY88903KC is a single-channel IC designed for operation at 5V. It is available in an MSOP package and is mounted using surface mount techniques. The device can withstand temperatures between 0°C and 85°C. The SY88903KC is not RoHS compliant and contains lead, making it non-lead-free. It is packaged in rail or tube packaging.
Microchip SY88903KC technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY88903KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
