The SY88905KHTR is a 10-pin dual-function IC from Microchip, operating within a temperature range of 0 to 85°C. It has a nominal supply voltage of 5V and is packaged in a TSSOP package. The device has 10 terminals and is designed for use in specialized telecom applications.
Microchip SY88905KHTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY88905KHTR to view detailed technical specifications.
No datasheet is available for this part.