Microchip SY88913VKC technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY88913VKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.