The SY88922KGTR is a 10-pin TSSOP interface circuit from Microchip, designed to operate within a temperature range of 0 to 85°C. It has a nominal supply voltage of 5V, with a minimum and maximum rating of 4.5V and 5.5V, respectively. This interface circuit features a single function and is available in a TSSOP package type.
Microchip SY88922KGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY88922KGTR to view detailed technical specifications.
No datasheet is available for this part.