Microchip SY88922VKG technical specifications.
| Package/Case | MSOP |
| Data Rate | 2.5Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series Resistance | 50R |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88922VKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
