
The SY88922VKG-TR is a single-channel clock IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a surface mount MSOP package and is RoHS compliant. The IC operates at a data rate of 2.5Gbps and consumes an operating supply current of 25mA. It is packaged in quantities of 1000 on a tape and reel.
Microchip SY88922VKG-TR technical specifications.
| Package/Case | MSOP |
| Data Rate | 2.5Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88922VKG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.