Microchip SY88923AVKG technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88923AVKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.