
This telecom IC from Microchip features a bandwidth of 2GHz and is packaged in a lead-free MSOP-10 package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a supply current of 38mA and a supply voltage of 5.5V. It is available in a packaging quantity of 100 units, packaged in rail/Tube.
Microchip SY88923VKG technical specifications.
| Bandwidth | 2GHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 2GHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| RoHS Compliant | Yes |
| Supply Current | 38mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88923VKG to view detailed technical specifications.
No datasheet is available for this part.