Microchip SY88927VKG-TR technical specifications.
| Package/Case | MSOP |
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Input Voltage | -880mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 42mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88927VKG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.