Microchip SY88927VZC technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 42mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY88927VZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.