
The SY88927VZG is a 1-channel bus transceiver from Microchip, operating between -40°C and 85°C. It is packaged in a SOIC case and is designed for surface mount applications. The device has a maximum supply current of 42mA and is RoHS compliant.
Microchip SY88927VZG technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Package Quantity | 95 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 42mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88927VZG to view detailed technical specifications.
No datasheet is available for this part.