Microchip SY88933ALKI technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| RoHS Compliant | No |
| Voltage Gain | 42dB |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY88933ALKI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.