
The SY88933VKG-TR is a single-channel IC with a voltage gain of 38dB, operating within a supply voltage range of 3V to 5.5V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This IC is lead free and RoHS compliant, packaged in a 1000-unit quantity tape and reel format.
Microchip SY88933VKG-TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Gain | 38dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88933VKG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.