
The SY88943VKG is a single-channel telecom IC with a package type of 3 MM, LEAD FREE, MSOP-10. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. This IC is designed for surface mount applications and is available in a package quantity of 100 units per rail or tube packaging. The device features a power supply rejection ratio of 35dB.
Microchip SY88943VKG technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88943VKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.