
The SY88953LMG is a single-channel specialized IC with an operating supply voltage of 3.3V and a voltage gain of 28dB. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a power supply rejection ratio of 35dB. It is available in a package quantity of 100, packaged in rail/tube packaging. The IC is designed for surface mount applications.
Microchip SY88953LMG technical specifications.
| Input Resistance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| RoHS Compliant | Yes |
| Voltage Gain | 28dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88953LMG to view detailed technical specifications.
No datasheet is available for this part.