Microchip SY88973BLMG technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88973BLMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.