
Microchip SY88973VEY technical specifications.
| Bandwidth | 2GHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 2GHz |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 47mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88973VEY to view detailed technical specifications.
No datasheet is available for this part.