
Microchip SY88973VMITR technical specifications.
| Input Resistance | 50R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| RoHS Compliant | No |
| Supply Current | 45mA |
| Voltage Gain | 38dB |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY88973VMITR to view detailed technical specifications.
No datasheet is available for this part.
