
Microchip SY89112UMGTR technical specifications.
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 130mA |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89112UMGTR to view detailed technical specifications.
No datasheet is available for this part.
