
The Precision Edge Clock Buffer operates at a frequency of 3GHz with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It is packaged in a QFN-44 package and is designed to operate within a temperature range of -40°C to 85°C. The device has a propagation delay of 400ps and a turn-on delay time of 0.6ns. It is RoHS compliant and is part of the Precision Edge series.
Microchip SY89112UMY technical specifications.
| Package/Case | QFN |
| Frequency | 3GHz |
| Input | CML |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 12 |
| Number of Outputs | 12 |
| Package Quantity | 260 |
| Packaging | Tray |
| Propagation Delay | 400ps |
| Quiescent Current | 130mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Turn-On Delay Time | 0.6ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89112UMY to view detailed technical specifications.
No datasheet is available for this part.