Microchip SY89113UMY technical specifications.
| Package/Case | QFN |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 12 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 260 |
| Packaging | Tray |
| Propagation Delay | 900ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 2.625V |
| Turn-On Delay Time | 1.2ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89113UMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.