
Low skew clock driver with 8 true differential outputs, operating up to 1.5GHz. Features CML input and a 2.5V nominal supply voltage, with a range of 2.375V to 2.625V. This surface mount component is housed in a QFN package, measuring 5mm x 5mm x 0.8mm. It offers a propagation delay of 0.9ns and operates within a temperature range of -40°C to 85°C.
Microchip SY89200UMG technical specifications.
| Package/Case | QFN |
| Frequency | 1.5GHz |
| Height | 0.8mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1.5GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 350mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.9ns |
| Quiescent Current | 350mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 350mA |
| Supply Voltage-Nom | 2.625V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89200UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
