Microchip SY89200UMI technical specifications.
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 1.5GHz |
| Max Input Voltage | 4.28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Quiescent Current | 350mA |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Supply Voltage-Nom | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89200UMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.