Microchip SY89216VMGTR technical specifications.
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SY89 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89216VMGTR to view detailed technical specifications.
No datasheet is available for this part.