
The SY89216VMI is a single-ended line receiver with a data rate of 1Gbps, packaged in a DFN EP package. It operates over a temperature range of -40°C to 85°C and is powered by a single supply voltage of 3.3V or 5V. The device has a maximum supply current of 22mA and is suitable for surface mount applications. The receiver signal type is differential and there are no receiver enables. The device is compliant with Jedec MO-229VCCD-3 standards.
Microchip SY89216VMI technical specifications.
| Package/Case | DFN EP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Jedec | MO-229VCCD-3 |
| Data Rate | 1Gbps |
| Number of Receivers | 1 |
| Receiver Signal Type | Differential |
| Function | Line Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 3.3|5V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Current | 22mA |
| Number of Receiver Enables | 0 |
| Driving Mode | No |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SY89216VMI to view detailed technical specifications.
No datasheet is available for this part.